
* Images are for reference only
3.96-6P LT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 3.96-6P LT
- JLCPCB Part #
- C22451293
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 1x6P 250V 3.96mm 6 6P 7A Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.2725
50+
$0.2155
300+
$0.1912
600+
$0.1607
2400+
$0.1471
5100+
$0.1391
Related Products
Welcome back, may I help you?